SMDTD02100TA00KQ00

WIMA
505-PET28.01/100/10

SMDTD02100TA00KQ00

Mfr.:

Description:
Film Capacitors 100V .01uF 10% MAX REFLOW 230C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 3000   Multiples: 1500

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
£0.275 £825.00
£0.261 £2,349.00
£0.251 £6,024.00

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.01 uF
100 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.2 mm (0.283 in)
6.1 mm (0.24 in)
SMD Film Capacitors
63 VAC
10 %
2 Pin
3 mm (0.118 in)
2824 (7260 metric)
- 55 C
+ 100 C
SMD-PET
Reel
Brand: WIMA
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Part # Aliases: SMD-PET2824-.01/100/10 BP330