SMDTC04150VA00KR00

WIMA
505-PET40-1.5/63/10

SMDTC04150VA00KR00

Mfr.:

Description:
Film Capacitors 63V 1.5uF 10% MAX REFLOW 230C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1550   Multiples: 775

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 775)
£0.631 £978.05
£0.602 £1,399.65
£0.586 £2,724.90
£0.574 £5,338.20

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
1.5 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
10.2 mm (0.402 in)
7.6 mm (0.299 in)
SMD Film Capacitors
40 VAC
10 %
2 Pin
5 mm (0.197 in)
4030 (1076 metric) Reversed
- 55 C
+ 100 C
SMD-PET
Reel
Brand: WIMA
Capacitance - nF: 1500 nF
Product Type: Film Capacitors
Factory Pack Quantity: 775
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Part # Aliases: SMD-PET4030-1.5/63/10 BP330
Unit Weight: 1 g