SMDTC03220Y100KP00

WIMA
505-SMDTC03220Y1KP00

SMDTC03220Y100KP00

Mfr.:

Description:
Film Capacitors .22uF 63 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

£-.--
£-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.753 £0.75
£0.543 £5.43
£0.387 £38.70
Full Reel (Order in multiples of 500)
£0.316 £158.00
£0.272 £272.00
£0.255 £637.50
£0.229 £2,290.00
£0.224 £5,600.00
50,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.22 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
5.7 mm
5.1 mm
SMD Film Capacitors
40 VAC
10 %
2 Pin
3.5 mm
2220 (5750 metric)
- 55 C
+ 100 C
SMD-PET
Reel
Cut Tape
MouseReel
Brand: WIMA
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Part # Aliases: SMD2220-.22/63/10T
Unit Weight: 480 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99