MKS4O121003F00KI00

WIMA
505-MKS4O121003FKI00

MKS4O121003F00KI00

Mfr.:

Description:
Film Capacitors 0.01uF 1000 Volt 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,869

Stock:

7,869 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.623 £0.62
£0.333 £3.33
£0.275 £27.50
Full Reel (Order in multiples of 700)
£0.214 £149.80
£0.171 £239.40
£0.161 £338.10
£0.147 £1,440.60
£0.144 £3,528.00
£0.139 £6,908.30
Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.01 uF
1 kVDC
Radial
Polyethylene Terephthalate (PET)
10 mm
13 mm
5 mm
General Film Capacitors
400 VAC
10 %
2 Pin
11 mm
13 mm x 5 mm x 11 mm
Straight
- 55 C
+ 125 C
MKS 4
Reel
Cut Tape
Brand: WIMA
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: -
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Metallized Polyester (PET) Capacitors
Part # Aliases: MKS4-.01/1KV/10P10T
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Image Description
WIMA MKP4G033304F00MI00
Film Capacitors MKP 4 0.33 uF 400 VDC 8x15x18 PCM 15
WIMA MKS4F026803C00KI00
Film Capacitors MKS 4 0.068 uF 250 VDC 4x9x13 PCM 10
TRACO Power THN 30-4822WIR
Isolated DC/DC Converters - Through Hole 18-75Vin 12V 1250mA, -12V 1250mA, 30 Watt, railway, regulated, 3000VDC isolation, encapsulated, 1 x1 metal enclosure
Analog Devices Inc. LT3080ET#PBF
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg
Vishay 1N4007-E3/54
Rectifiers Vr/1000V Io/1A
Phoenix Contact 2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY
WIMA FKP3O102202B00KSSD
Film Capacitors 220pF 1000 Volts 10%
WIMA MKS4J026804B00KSSD
Film Capacitors 630 VDC 0.068 uF 10%
KOA Speer MOSX2CT52A1R0J
Metal Oxide Resistors 1 OHM 5% 300PPM 2W