MKS4J021502C00KB00

WIMA
505-MKS4J021502CKB

MKS4J021502C00KB00

Mfr.:

Description:
Film Capacitors MKS 4 0.015 uF 630 VDC 4x9x10 PCM 7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 9000   Multiples: 3000

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.132 £1,188.00
£0.127 £3,048.00
£0.123 £5,535.00
Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.015 uF
630 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm
10 mm
4 mm
General Film Capacitors
400 VAC
10 %
2 Pin
9 mm
10 mm x 4 mm x 9 mm
Straight
- 55 C
+ 125 C
MKS 4
Brand: WIMA
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Metallized Polyester (PET) Capacitors
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99