2154H 10 C3

Volex
686-2154H
2154H 10 C3

Mfr.:

Description:
AC Power Leads H03VVH2F 1.8M ARGENTINA BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.40 £5.40
£4.89 £48.90
£4.70 £94.00
£3.98 £398.00
£3.20 £640.00
£3.01 £1,505.00
£2.90 £2,900.00

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Argentina
AC Power Cord
1.8 m
Black
Brand: Volex
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 93.038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99