17567 10 C3

Volex
686-17567
17567 10 C3

Mfr.:

Description:
AC Power Leads 18AWG SVT 9FT 10IN (3.0m) BLK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.15 £8.15
£7.24 £181.00
£6.77 £338.50
£6.59 £659.00
£6.10 £1,525.00

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
North America
AC Power Cord
IEC-320-C13
NEMA 6-15P
18 AWG
3 m
10 A
250 V
Unshielded
Black
Brand: Volex
Packaging: Bulk
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99