17510A 8 B1

Volex
686-17510A
17510A 8 B1

Mfr.:

Description:
AC Power Leads 14/3 SJT 125V HOSPTL 10FT (3.1m) GRAY

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 20/07/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.08 £60.08
£37.23 £372.30
£30.59 £764.75

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Hospital Grade Cord
Wire
NEMA 5-15P-HG
14 AWG
3 m
15 A
125 V
Gray
Brand: Volex
Conductor Colour Coding: Black, White, Green
Power Rating: 1.875 kW
Product Type: AC Power Cords
Factory Pack Quantity: 40
Subcategory: Power Cords
Unit Weight: 509.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99