VORA1150-X017T

Vishay
78-VORA1150-X017T
VORA1150-X017T

Mfr.:

Description:
Solid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.55 £2.55
£2.38 £23.80
£2.12 £53.00
£2.02 £101.00
£1.96 £196.00
£1.92 £480.00
£1.91 £955.00
Full Reel (Order in multiples of 2000)
£1.91 £3,820.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
PCB Mount
50 mA
1.5 kVAC
SPST (1 Form A)
SMD-8
MOSFET
- 40 C
+ 125 C
9.75 mm (0.384 in)
6.6 mm (0.26 in)
3.55 mm (0.14 in)
Brand: Vishay
Isolation Voltage: 5.3 kVAC
Moisture Sensitive: Yes
On Resistance - Max: 200 Ohms
Pd - Power Dissipation: 550 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Gull Wing Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.