S8KS-M3/I

Vishay
78-S8KS-M3/I
S8KS-M3/I

Mfr.:

Description:
Rectifiers RECT 800V 8A SM GLASS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,181

Stock:
2,181 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.705 £0.71
£0.436 £4.36
£0.298 £29.80
£0.234 £117.00
£0.195 £195.00
£0.176 £440.00
£0.148 £518.00
£0.142 £1,491.00
£0.14 £3,920.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AB-2
800 V
8 A
Glass Passivated Rectifier
Single
970 mV
450 A
10 uA
3.4 us
- 55 C
+ 150 C
Brand: Vishay
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99