PLT1206Z14K311AST0

Vishay
71-PLT1206Z14K311AST
PLT1206Z14K311AST0

Mfr.:

Description:
Thin Film Resistors - SMD PLT1206 5PPM 14.311K 0.05% S T0 e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.68 £5.68
£4.21 £42.10
£4.16 £83.20
£4.00 £200.00
£3.39 £339.00
£3.29 £1,645.00
£3.17 £3,170.00
£2.92 £5,840.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PLT
14.31 kOhms
0.05 %
5 PPM / C
1206
3216
3.1 mm (0.122 in)
1.55 mm (0.061 in)
- 55 C
+ 125 C
400 mW
200 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Low TCR Thin Film Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99