M55342K02B226ARWS

Not Assigned
M55342K02B226ARWS

Mfr.:
Vishay

Description:
Thin Film Resistors - SMD

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
226 Ohms
0.1 %
100 PPM / C
0505
1313
1.4 mm (0.055 in)
1.27 mm (0.05 in)
- 65 C
+ 150 C
125 mW (1/8 W)
40 V
Application: Military
Brand: Vishay
Features: Wraparound Termination
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Non-inductive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000