CRA06P083560KJTA

Not Assigned

CRA06P083560KJTA

Mfr.:
Vishay

Description:
Resistor Networks & Arrays CRA06P0803 560K 5% RT1 e3

Availability

Stock:

Product Attribute Attribute Value
Vishay
Product Category: Resistor Networks & Arrays
Reel
CRA06P
Arrays
SMD/SMT
560 kOhms
5 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 155 C
3.2 mm x 1.6 mm x 0.6 mm
3.2 mm
1.6 mm
0.6 mm
Brand: Vishay
Power per Element: 63 mW (1/16 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 5000
Subcategory: Resistors
Voltage Rating: 50 V