BZX384B10-HE3_A08

Vishay
78-BZX384B10-HE3_A08
BZX384B10-HE3_A08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,394

Stock:
14,394 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.30 £0.30
£0.221 £2.21
£0.126 £12.60
£0.084 £42.00
£0.064 £64.00
£0.057 £142.50
£0.05 £250.00
£0.045 £450.00
£0.04 £1,200.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOD-323-2
200 mW
200 nA
20 Ohms
- 55 C
+ 150 C
Single
5 mA
BZX384-G
Brand: Vishay
Height: 1.15 mm
Length: 1.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99