BAS19-HE3_A-08

Vishay
78-BAS19-HE3_A-08
BAS19-HE3_A-08

Mfr.:

Description:
Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,505

Stock:
10,505 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.158 £0.16
£0.106 £1.06
£0.071 £7.10
£0.056 £28.00
£0.05 £50.00
£0.041 £102.50
£0.035 £175.00
£0.03 £300.00
Full Reel (Order in multiples of 15000)
£0.025 £375.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23
120 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS19
Reel
Cut Tape
Brand: Vishay
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99