ACCKMP1316NLS14

Vishay
72-ACCKMP1316NLS14
ACCKMP1316NLS14

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D12,7 H15,9 LS d6,35 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.36 £5.36
£5.05 £50.50
£4.70 £117.50
£4.46 £223.00
£4.45 £445.00
Full Reel (Order in multiples of 200)
£4.03 £806.00
£3.89 £1,556.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
1/4 in
12.7 mm
15.9 mm
Aluminum
Pointer
Black
Line on Side
Panel Potentiometer
ACCK
Reel
Cut Tape
Brand: Vishay
Product Type: Knobs & Dials
Factory Pack Quantity: 200
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
TARIC:
8533900000
BRHTS:
85339000
ECCN:
EAR99

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.