PTN1505E4372BST1

Vishay / Thin Film
Not Assigned
PTN1505E4372BST1

Mfr.:

Description:
Thin Film Resistors - SMD PTN1505 25PPM 43.7K 0.1% S T1 e1

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PTN
43.7 kOhms
0.1 %
25 PPM / C
1505
3812
3.9 mm (0.154 in)
1.27 mm (0.05 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
400 mW
150 V
Application: Commercial
Brand: Vishay / Thin Film
Features: Very Low Noise, Moisture resistant
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99