FHV10020M0FKEB

Vishay / Techno
71-FHV10020M0FKEB
FHV10020M0FKEB

Mfr.:

Description:
Thick Film Resistors - Through Hole FHV10020M1%100EBe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.66 £8.66
£5.75 £57.50
£4.65 £232.50
£4.14 £2,070.00
£4.04 £4,040.00
£3.99 £9,975.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
FHV Radial
20 MOhms
1 W
1 %
100 PPM / C
- 55 C
+ 125 C
7.5 kV
27.18 mm
Radial
Bulk
Non-Inductive Resistors
7.11 mm
0.813 mm
22.86 mm
Planar Resistors
Thick Film Planar Resistor
3.18 mm
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

FHV Radial Thick Film Planar Resistors

Vishay / Techno FHV Radial Thick Film Planar Resistors offer a through-hole, radial lead, and high voltage solution. These resistors feature a non-inductive design with matched sets and ratio dividers available. Vishay / Techno FHV Radial Thick Film Planar Resistors deliver a low TCR of ±200ppm/°C standard and a ±10%, ±5%, ±2%, or ±1% standard tolerance.