249FGJS0XB25102KA

Vishay / Spectrol
594-249-7102
249FGJS0XB25102KA

Mfr.:

Description:
Potentiometers 1/2"SQ 1/4"S 1Kohms Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.92 £12.92
£10.85 £108.50
£10.11 £252.75
£9.59 £479.50
£8.99 £899.00
£8.33 £2,082.50
£7.96 £3,980.00
£7.63 £7,630.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
1 kOhms
Linear
Horizontal
1 W
31.6 V
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.23 mm
Without Detent
Rotary
10000 Cycle
IP50
- 55 C
+ 125 C
249
Bulk
Brand: Vishay / Spectrol
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 8.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99