140B06103

Vishay / Spectrol
594-14006-103
140B06103

Mfr.:

Description:
Precision Potentiometers 1/2" WW 10KOHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£134.92 £134.92
£121.18 £1,211.80

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
140
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
10 kOhms
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Brand: Vishay / Spectrol
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Part # Aliases: 140-0-6-103
Unit Weight: 2.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99