140B05102

Vishay / Spectrol
594-140B05102
140B05102

Mfr.:

Description:
Precision Potentiometers 1/2 IN 1Kohm 5% Ctr Tap Sealed Const

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£135.29 £1,352.90

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
140
Solder Turret
Precision Potentiometers
Panel Mount
1 %
Vertical
1 Turn
1 kOhms
3.17 mm
9.86 mm
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533310000
ECCN:
EAR99