132B20103

Vishay / Spectrol
594-132-2-0-103
132B20103

Mfr.:

Description:
Potentiometers 132-2-0-103

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
20
Expected 21/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.25 £43.25
£36.25 £362.50
£33.30 £666.00
£29.96 £1,498.00
£28.91 £2,891.00
£27.46 £5,492.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Turret
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
2.75 W
166 V
3 %
Wirewound
1 Turn
Smooth / Slotted
6.34 mm
22.22 mm
No Switch
Without Detent
Rotary
500000 Cycle
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Diameter: 33.32 mm
Height: 15.88 mm
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 132-2-0-103
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99