SIE878DF-T1-GE3

Vishay / Siliconix
78-SIE878DF-T1-GE3

SIE878DF-T1-GE3

Mfr.:

Description:
MOSFETs 25V Vds 20V Vgs PolarPAK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Si
SMD/SMT
PolarPAK-10
TrenchFET, PolarPAK
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Height: 0.8 mm
Length: 6.15 mm
Product Type: MOSFETs
Series: SIE
Factory Pack Quantity: 3000
Subcategory: Transistors
Width: 5.16 mm
Part # Aliases: SIE878DF-GE3
Unit Weight: 2 g