SI9434BDY-T1-E3

Vishay / Siliconix
781-SI9434BDY-T1-E3
SI9434BDY-T1-E3

Mfr.:

Description:
MOSFETs RECOMMENDED ALT SI44

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors SI4403CDY-T1-GE3
Vishay Semiconductors
MOSFETs 1.8V P-Channel

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Height: 1.75 mm
Length: 4.9 mm
Product Type: MOSFETs
Series: SI9
Factory Pack Quantity: 2500
Subcategory: Transistors
Width: 3.9 mm
Part # Aliases: SI9434BDY-E3
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay Siliconix announces the end of life of several commercial
Low Voltage Power MOSFET products. In most cases these products
have been replaced by newer versions utilizing current advanced
Silicon Die technologies, and production of the older type is to
be discontinued.8-OVSARGB4R8

Please contact a Mouser Technical Sales Representative for
further information.

5-0614-9

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99