SI7403BDN-T1-GE3

Vishay / Siliconix
781-SI7403BDN-GE3
SI7403BDN-T1-GE3

Mfr.:

Description:
MOSFETs RECOMMENDED ALT SIS4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors SIS407DN-T1-GE3
Vishay Semiconductors
MOSFETs -20V Vds 8V Vgs PowerPAK 1212-8

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
20 V
8 A
74 mOhms
- 8 V, 8 V
1 V
9.7 nC
- 55 C
+ 150 C
9.6 W
Enhancement
TrenchFET
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 60 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 51 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: SI7403BDN-GE3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
MXHTS:
85412101
ECCN:
EAR99