IRLL110TRPBF-BE3

Vishay / Siliconix
78-IRLL110TRPBF-BE3
IRLL110TRPBF-BE3

Mfr.:

Description:
MOSFETs SOT223 100V 1.5A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90,534

Stock:
90,534 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.899 £0.90
£0.566 £5.66
£0.37 £37.00
£0.286 £143.00
£0.259 £259.00
Full Reel (Order in multiples of 2500)
£0.243 £607.50
£0.217 £1,085.00
£0.196 £1,960.00
£0.194 £4,850.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.83
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
100 V
1.5 A
540 mOhms
- 10 V, 10 V
2 V
6.1 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 47 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 9.3 ns
Part # Aliases: IRLL110TRPBF
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

IRL Power MOSFETs

Vishay IRL Power MOSFETs offer an optimal balance of fast switching, rugged design, low on-resistance, and cost efficiency. The Vishay IRL MOSFETs are available in SOT-223 and DPAK packages. These MOSFETs support surface mounting using vapor phase, infrared, or wave soldering techniques. The SOT-223 package features an enlarged tab for improved thermal performance, enabling power dissipation exceeding 1.25W, while the DPAK package allows for power dissipation up to 1.5W in typical applications. The IRLU and SiHLU series also provide a straight-lead option for through-hole mounting.