TS63Y101KT20

Vishay / Sfernice
72-TS63Y-100
TS63Y101KT20

Mfr.:

Description:
Trimmer Resistors - SMD 1/4" SQ 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,288

Stock:
1,288 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.23 £2.23
£2.03 £20.30
£1.96 £49.00
£1.90 £95.00
£1.85 £185.00
£1.67 £417.50
£1.66 £830.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.68
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
TS63
SMD/SMT
Multiturn
13 Turn
Cermet
Top Slot
100 Ohms
250 mW (1/4 W)
250 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Height: 5.0038 mm
Length: 8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Multi Turn
Width: 5 mm
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay Sfernice Trimmers TSM4, TS63, and T63

Vishay Sfernice is announcing a color change from blue to
black due to raw material obsolescence on part number
Series TSM4, TS63, and T63 in the product category
Trimmers.

If you have any questions, please contact a Mouser Technical
Sales Representative.



5-1206-12

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
ECCN:
EAR99