PE30L0FR102KAB

Vishay / Sfernice
72-PE30L0FR102KAB
PE30L0FR102KAB

Mfr.:

Description:
Potentiometers 3watts 1Kohms 10% 50mm slotted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.17 £28.17
£22.34 £223.40
£18.90 £378.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
1 kOhms
Linear
3 W
54.8 V
10 %
Cermet
1 Turn
Smooth
6 mm
50 mm
No Switch
Without Detent
Fully Sealed
25000 Cycle
IP67
- 55 C
+ 125 C
PE30
Bulk
Brand: Vishay / Sfernice
Diameter: 19.7 mm
Length: 13 mm
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Fully Sealed Cermet Potentiometer, PE30 Series

The Vishay / Sfernice PE30 Series Fully Sealed Cermet Potentiometer (professional) features a high power rating (3W at 70°C), low temperature coefficient (150 ppm/°C typical), and faston 2.86 connections. The PE30 Potentiometer series tests according to CECC 41 000, wire and connectors are available.