VS-ST1000C18K1

Vishay Semiconductors
844-ST1000C18K1
VS-ST1000C18K1

Mfr.:

Description:
SCR Modules 1470 Amp 1800 Volt 2913 Amp IT(RMS)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCR Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VS-STxxxxC..K
2.913 kA
20 A
1.8 kV
100 mA
1.8 V
600 mA
3 V
200 mA
- 40 C
+ 125 C
Clamp Mount
A-24 (K-PUK)
Bulk
Brand: Vishay Semiconductors
Circuit Type: SCR
Current Rating: 1.47 A
Product Type: SCR Modules
Factory Pack Quantity: 2
Subcategory: Thyristors
Technology: Si
Part # Aliases: ST1000C18K1
Unit Weight: 425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99