VS-KBPC601PBF

Vishay Semiconductors
844-KBPC601PBF
VS-KBPC601PBF

Mfr.:

Description:
Bridge Rectifiers RECOMMENDED ALT KBPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
100
Expected 26/08/2025
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.06 £3.06
£1.97 £19.70
£1.33 £133.00
£1.19 £595.00

Non-RoHS Version

Vishay Semiconductors VS-KBPC601
Vishay Semiconductors
Bridge Rectifiers RECOMMENDED ALT KBPC

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pad
D-72
6 A
100 V
1.2 V
137 A
- 40 C
+ 150 C
15.75 mm
15.75 mm
5.33 mm
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Part # Aliases: KBPC601PBF
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99