VS-95PFR80W

Vishay Semiconductors
844-95PFR80W

VS-95PFR80W

Mfr.:

Description:
Rectifiers 95 Amp 800 Volt 2090 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.90 £5.90
£5.07 £50.70
£4.15 £415.00
Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  Details
Stud Mount
DO-5
800 V
95 A
Standard Recovery Rectifiers
Single
1.4 V
2.09 kA
9 mA
- 55 C
+ 180 C
Bulk
Brand: Vishay Semiconductors
Height: 22.85 mm
Length: 18.9 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Width: 17.25 mm
Part # Aliases: 95PFR80W
Unit Weight: 28.500 g
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99