VOM618A-8X001T

Vishay Semiconductors
78-VOM618A-8X001T
VOM618A-8X001T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out CTR 130-260% 1mA VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,383

Stock:
4,383 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.343 £0.34
£0.238 £2.38
£0.17 £17.00
£0.14 £70.00
£0.129 £129.00
Full Reel (Order in multiples of 3000)
£0.128 £384.00
£0.122 £732.00
£0.121 £1,089.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4 Miniflat
1 Channel
3750 Vrms
NPN Phototransistor
130 %
260 %
60 mA
1.6 V
80 V
100 mA
400 mV
6 us
29 us
6 V
170 mW
- 55 C
+ 110 C
VOM61xA
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Current Transfer Ratio: 130 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 219.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

VOM617A / VOM618A Low Input Current Optocouplers

Vishay Semiconductors VOM617A / VOM618A Low Input Current SOP-4 Optocouplers provide a GaAs infrared emitting diode optically coupled to a silicon planar phototransistor detector. These phototransistor output optocouplers feature a compact SOP-4 mini-flat package that saves 30% PCB space over the DIP-4 package. These devices also have a high current transfer ratio, low coupling capacitance, and high isolation voltage. Rated at 110ºC, the devices also offer low input currents of 1mA (VOM618A) and 5mA (VOM617A) and the flexibility to choose from up to nine different current transfer ratio (CTR) ranges from 40% to 600%, which provide designers with increased flexibility. These coupling devices are designed for signal transmission between two electrically separated circuits.