VLMS21H2K1-GS08

Vishay Semiconductors
78-VLMS21H2K1
VLMS21H2K1-GS08

Mfr.:

Description:
Single Colour LEDs Red Clear Non-Diff

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
MiniLED
628 nm
Red
10 mA
2.1 V
95 mW
Colorless
1.5 mm x 0.9 mm
Rectangular
Non-Diffused
VLMx
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 1.3 mm
Length: 2.2 mm
Luminous Intensity: 7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99