V8PM104-M3/H

Vishay Semiconductors
78-V8PM104-M3/H
V8PM104-M3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers Rectifier, 8A, 100V, TMBS Schottky, single, SMPC (TO-277A), low IR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,500

Stock:
4,500 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.736 £0.74
£0.458 £4.58
£0.313 £31.30
£0.246 £123.00
£0.205 £205.00
Full Reel (Order in multiples of 1500)
£0.186 £279.00
£0.165 £495.00
£0.153 £1,377.00
£0.144 £3,456.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single
Si
8 A
100 V
680 mV
160 A
35 uA
- 40 C
+ 175 C
V8PM104
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99