V5PM64-M3/I

Vishay Semiconductors
78-V5PM64-M3/I
V5PM64-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers Rectifier, 5A, 60V, TMBS Schottky, single, SMPC (TO-277A), low IR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,550

Stock:
4,550 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.615 £0.62
£0.38 £3.80
£0.25 £25.00
£0.196 £98.00
£0.168 £168.00
£0.153 £382.50
Full Reel (Order in multiples of 6500)
£0.135 £877.50
£0.125 £1,625.00
£0.115 £2,242.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single
Si
5 A
60 V
560 mV
160 A
7 uA
- 40 C
+ 175 C
V5PM64
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99