TLHG5205

Vishay Semiconductors
78-TLHG5205
TLHG5205

Mfr.:

Description:
Single Colour LEDs Green Tinted Non-Dif 40-50mcd@10mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
568.5 nm
Green
10 mA
2.4 V
100 mW
Tinted
5 mm x 5 mm x 7.7 mm
Dome
Non-Diffused
Bulk
Brand: Vishay Semiconductors
Height: 8.7 mm
LED Size: T-1 3/4 (5 mm)
Length: 5.8 mm
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 14 deg
Vr - Reverse Voltage: 15 V
Width: 5.8 mm
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409029
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99