TDSR0750-HI

Vishay Semiconductors
78-TDSR0750-HI
TDSR0750-HI

Mfr.:

Description:
LED Displays & Accessories 7-Seg Red 7 mm Common anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.54 £1.54
£0.918 £9.18
£0.848 £84.80
£0.728 £364.00
£0.672 £672.00
£0.65 £1,625.00
£0.624 £3,120.00
£0.621 £6,210.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: LED Displays & Accessories
RoHS:  
7-Segment Displays
7 Segment
1 Digit
7 mm
Red
640 nm
Common Anode
2200 ucd
1 mA
1.8 V
+ 85 C
- 40 C
Through Hole
TDSR
Brand: Vishay Semiconductors
Product Type: LED Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 4.7 mm x 7 mm
Unit Weight: 2.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99