SI7904BDN-T1-E3

Vishay Semiconductors
781-SI7904BDN-T1-E3
SI7904BDN-T1-E3

Mfr.:

Description:
MOSFETs 20V Vds 8V Vgs PowerPAK 1212-8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
2 Channel
20 V
6 A
30 mOhms
- 8 V, + 8 V
1 V
16 nC
- 55 C
+ 150 C
17.8 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 6 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 60 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: SI7904BDN-E3
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99