IRFR9220PBF

Vishay Semiconductors
844-IRFR9220PBF
IRFR9220PBF

Mfr.:

Description:
MOSFETs P-Chan 200V 3.6 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,615

Stock:
2,615 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.77 £1.77
£0.871 £8.71
£0.721 £72.10
£0.643 £321.50
£0.566 £566.00
£0.563 £1,689.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.01
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.77
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£2.27
Min:
1

Similar Product

Vishay Semiconductors IRFR9220PBF-BE3
Vishay Semiconductors
MOSFETs TO252 200V 3.6A P-CH MOSFET

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
200 V
3.6 A
1.5 Ohms
- 20 V, 20 V
4 V
20 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFR/U
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99