IRFR9014TRLPBF
See Product Specifications
Mfr.:
Description:
MOSFETs TO252 P-CH 60V 5.1A
In Stock: 3,157
-
Stock:
-
3,157 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (GBP)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| £1.55 | £1.55 | |
| £0.995 | £9.95 | |
| £0.657 | £65.70 | |
| £0.527 | £263.50 | |
| £0.496 | £496.00 | |
| Full Reel (Order in multiples of 3000) | ||
| £0.443 | £1,329.00 | |
| £0.413 | £2,478.00 | |
| £0.412 | £3,708.00 | |
| £0.409 | £9,816.00 | |
Alternative Packaging
Datasheet
Models
PCN
Technical Resources
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
United Kingdom

Qualification of ASE as an Additional Assembly Site of DPAK Commercial
Power Mosfets
DESCRIPTION OF CHANGE: Vishay Siliconix would like to announce the
approval of Advanced Semiconductor Engineering (ASE) plant located in
Weihai, China as an additional assembly facility for DPAK, MOSFET
devices.
Please contact a Mouser Technical Sales Representative for further
information.
5-0614-3