IRFBC40ASTRLPBF

Vishay Semiconductors
844-IRFBC40ASTRLPBF
IRFBC40ASTRLPBF

Mfr.:

Description:
MOSFETs N-Chan 600V 6.2 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.01 £4.01
£2.67 £26.70
£1.91 £191.00
£1.61 £805.00
Full Reel (Order in multiples of 800)
£1.56 £1,248.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
6.2 A
1.2 Ohms
- 30 V, 30 V
2 V
42 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFBC
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99