BPV09NF

Vishay Semiconductors
78-BPV09NF
BPV09NF

Mfr.:

Description:
Photodiodes PHOTO PIN DIODE 5MM FILTR 875NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,847

Stock:
3,847 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.796 £0.80
£0.531 £5.31
£0.393 £39.30
£0.331 £165.50
£0.311 £311.00
£0.308 £616.00
£0.261 £1,044.00
£0.26 £3,120.00
£0.252 £6,048.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-13/4
Through Hole
940 nm
1 nA
20 V
80 ns
60 ns
22 deg
- 40 C
+ 100 C
Brand: Vishay Semiconductors
If - Forward Current: 50 mA
Photocurrent: 55 uA
Product Type: Photodiodes
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.