1N914TAP

Vishay Semiconductors
78-1N914-TAP
1N914TAP

Mfr.:

Description:
Small Signal Switching Diodes 100 Volt 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,771

Stock:
49,771 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.073 £0.07
£0.033 £0.33
£0.021 £2.10
£0.02 £10.00
£0.014 £140.00
Full Ammo Pack (Order in multiples of 50000)
£0.014 £700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.07
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35
100 V
1 A
300 mA
Single
4 ns
1 V
5 uA
- 65 C
+ 175 C
Ammo Pack
Brand: Vishay Semiconductors
Height: 1.7 mm
Length: 3.9 mm
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50000
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Type: Switching Diode
Width: 1.7 mm
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99