1N4150W-HE3-08

Vishay Semiconductors
78-1N4150W-HE3-08
1N4150W-HE3-08

Mfr.:

Description:
Small Signal Switching Diodes 50 Volt 500mA 4ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,955

Stock:
15,955 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.196 £0.20
£0.127 £1.27
£0.08 £8.00
£0.054 £27.00
£0.042 £42.00
£0.038 £95.00
£0.032 £160.00
£0.031 £310.00
Full Reel (Order in multiples of 15000)
£0.024 £360.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
50 V
200 mA
Single
4 ns
1 V
100 nA
- 55 C
+ 150 C
1N4150W
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Unit Weight: 10.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

AEC-Q101 Small Signal Switching Diodes

Vishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.