1.5KE9.1-E3/54

Vishay Semiconductors
625-1.5KE9.1-E3

1.5KE9.1-E3/54

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RECOMMENDED ALT 1.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Vishay General Semiconductor 1.5KE9.1A-E3/73
Vishay General Semiconductor
ESD Protection Diodes / TVS Diodes 1500W 9.1V Unidirect

Product Attribute Attribute Value
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Unidirectional
1 Channel
7.78 V
Axial
13.4 V
8.65 V
112 A
1.5 kW
TVS Diodes
- 55 C
+ 175 C
1.5KE
Reel
Cut Tape
Brand: Vishay Semiconductors
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 1400
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 1 g