Y1453150R000B9L

Vishay Precision Group Foil Resistors
Not Assigned

Y1453150R000B9L

Mfr.:

Description:
Metal Foil Resistors - Through Hole Z201T 150R00 0.1%

Availability

Stock:

Product Attribute Attribute Value
Vishay Precision Group
Product Category: Metal Foil Resistors - Through Hole
150 Ohms
600 mW
300 V
0.1 %
Radial
0.2 PPM / C
7.62 mm
2.67 mm
8.28 mm
3.81 mm
- 55 C
+ 125 C
Z Foil
Brand: Vishay Precision Group Foil Resistors
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 125 C
Product: Metal Foil Resistors General Purpose
Product Type: Metal Foil Resistors
Subcategory: Resistors
Technology: Metal Foil
Type: Metal Foil

FEATURED PRODUCTS
VISHAY PRECISION GROUP