V35PW15-M3/I

Vishay General Semiconductor
78-V35PW15-M3/I
V35PW15-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4500   Multiples: 4500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
£0.471 £2,119.50

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
35 A
150 V
1.32 V
260 A
250 uA
- 40 C
+ 150 C
V35PW15
Reel
Brand: Vishay General Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 150 V
Part # Aliases: V35PWM15-M3/I
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541100080
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99