SSA23L-E3/5AT

Vishay General Semiconductor
625-SSA23L-E3/5AT
SSA23L-E3/5AT

Mfr.:

Description:
Schottky Diodes & Rectifiers 30 Volt 2.0 Amp 60 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,808

Stock:
15,808 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.256 £0.26
£0.199 £1.99
£0.16 £16.00
£0.121 £60.50
£0.079 £79.00
£0.077 £385.00
Full Reel (Order in multiples of 7500)
£0.077 £577.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.30
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
30 V
450 mV
60 A
500 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Height: 2.09 mm
Length: 4.5 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 2.79 mm
Part # Aliases: SSA23L-E3/61T
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99