See an Error?

SMAJ15A-M3/5A

Vishay General Semiconductor
78-SMAJ15A-M35A

SMAJ15A-M3/5A

Mfr.:

Description:
ESD Suppressors / TVS Diodes 400W,15V 5%,UNIDIR,SMA TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 15000   Multiples: 7500

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.084 £1,260.00
£0.083 £2,490.00
£0.077 £4,042.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.34
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: ESD Suppressors / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
DO-214AC-2
16.4 A
400 W
-
-
TVS Diodes
- 55 C
+ 150 C
SMAJ_A
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 3.3 W
Factory Pack Quantity: 7500
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.