SE30AFB-M3/6A

Vishay General Semiconductor
78-SE30AFB-M3/6A
SE30AFB-M3/6A

Mfr.:

Description:
Rectifiers 3 Amp 100 Volts ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,184

Stock:
17,184 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.323 £0.32
£0.216 £2.16
£0.17 £17.00
£0.129 £64.50
£0.115 £115.00
Full Reel (Order in multiples of 3500)
£0.086 £301.00
£0.076 £532.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-221AC-2
100 V
3 A
Standard Recovery Rectifier
Single
860 mV
40 A
10 uA
1.5 us
- 55 C
+ 175 C
SE30AF
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Tradename: SlimSMA
Part # Aliases: SE30AFBHM3/6A SE30AFBHM3/6B
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

eSMP® SlimSMA Fast Recovery Rectifiers

Vishay eSMP® SlimSMA Fast Recovery Rectifiers are state-of-the-art devices designed specifically for optimized performance of the forward voltage drop and hyperfast recovery time. These Vishay eSMP Fast Recovery Rectifiers feature planar structure and platinum doped lifetime control for high performance, ruggedness, and reliability. These are intended for use in snubber, boost, lighting, and piezo-injection applications such as high-frequency rectifiers and freewheeling diodes. Also, the extremely low profile of the SlimSMA DO-221AC package and 2A to 3A forward current rating provides the high current density needed for space-constrained applications. These devices are available with Standard and AEC-Q101 ratings.